Bipolar (BJT) Transistor NPN 80 V 500 mA 400MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT3019 TR PBFREE

DigiKey Part Number
1514-CMPT3019TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT3019TRPBFREECT-ND - Cut Tape (CT)
1514-CMPT3019TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT3019 TR PBFREE
Description
TRANS NPN 80V 0.5A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 400MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
400MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.67100¥26.71
100¥1.69450¥169.45
500¥1.27126¥635.63
1,000¥1.13440¥1,134.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.96028¥2,880.84
6,000¥0.87249¥5,234.94
9,000¥0.82773¥7,449.57
15,000¥0.77742¥11,661.30
21,000¥0.74762¥15,700.02
30,000¥0.71866¥21,559.80
Manufacturers Standard Package