
CMPT2484 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT2484TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2484TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2484TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2484 TR PBFREE |
Description | TRANS NPN 60V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.25370 | ¥125.37 |
| 500 | ¥0.93104 | ¥465.52 |
| 1,000 | ¥0.82675 | ¥826.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69391 | ¥2,081.73 |
| 6,000 | ¥0.62688 | ¥3,761.28 |
| 9,000 | ¥0.59269 | ¥5,334.21 |
| 15,000 | ¥0.55426 | ¥8,313.90 |
| 21,000 | ¥0.53150 | ¥11,161.50 |
| 30,000 | ¥0.50936 | ¥15,280.80 |

