
CMPSH-3E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3E TR PBFREE |
Description | DIODE SCHOTTKY 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.47300 | ¥34.73 |
| 100 | ¥2.22300 | ¥222.30 |
| 500 | ¥1.68212 | ¥841.06 |
| 1,000 | ¥1.50754 | ¥1,507.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28554 | ¥3,856.62 |
| 6,000 | ¥1.17365 | ¥7,041.90 |
| 9,000 | ¥1.11662 | ¥10,049.58 |
| 15,000 | ¥1.05254 | ¥15,788.10 |
| 21,000 | ¥1.01459 | ¥21,306.39 |
| 30,000 | ¥0.97770 | ¥29,331.00 |

