Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3CG TR PBFREE

DigiKey Part Number
1514-CMPSH-3CGTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPSH-3CGTRPBFREECT-ND - Cut Tape (CT)
1514-CMPSH-3CGTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPSH-3CG TR PBFREE
Description
DIODE ARR SCHOTT 30V 100MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥7.36900¥73.69
100¥4.86850¥486.85
500¥3.79544¥1,897.72
1,000¥3.44991¥3,449.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.74738¥8,242.14
6,000¥2.54181¥15,250.86
9,000¥2.43709¥21,933.81
15,000¥2.31945¥34,791.75
21,000¥2.24981¥47,246.01
30,000¥2.18215¥65,464.50
Manufacturers Standard Package