Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3CE TR PBFREE

DigiKey Part Number
1514-CMPSH-3CETRPBFREETR-ND - Tape & Reel (TR)
1514-CMPSH-3CETRPBFREECT-ND - Cut Tape (CT)
1514-CMPSH-3CETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPSH-3CE TR PBFREE
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CMPSH-3CE TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.34900¥33.49
100¥2.14280¥214.28
500¥1.61926¥809.63
1,000¥1.45031¥1,450.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23540¥3,706.20
6,000¥1.12708¥6,762.48
9,000¥1.07187¥9,646.83
15,000¥1.00983¥15,147.45
21,000¥0.97309¥20,434.89
30,000¥0.93737¥28,121.10
Manufacturers Standard Package