Diode 30 V 100mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3 TR PBFREE

DigiKey Part Number
1514-CMPSH-3TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPSH-3TRPBFREECT-ND - Cut Tape (CT)
1514-CMPSH-3TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPSH-3 TR PBFREE
Description
DIODE SCHOTTKY 30V 100MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥5.30900¥53.09
100¥3.45360¥345.36
500¥2.65648¥1,328.24
1,000¥2.39962¥2,399.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.07304¥6,219.12
6,000¥1.90859¥11,451.54
9,000¥1.82481¥16,423.29
15,000¥1.73068¥25,960.20
21,000¥1.67495¥35,173.95
30,000¥1.62079¥48,623.70
Manufacturers Standard Package