CMPFJ176 TR | ||
---|---|---|
DigiKey Part Number | CMPFJ176TR-ND - Tape & Reel (TR) CMPFJ176CT-ND - Cut Tape (CT) CMPFJ176DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMPFJ176 TR | |
Description | JFET P-CH 30V SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | JFET P-Channel 30 V 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 250 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.18700 | ¥31.87 |
100 | ¥2.20810 | ¥220.81 |
500 | ¥1.84482 | ¥922.41 |
1,000 | ¥1.72759 | ¥1,727.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72759 | ¥5,182.77 |