
CMPD7000 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD7000TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD7000TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD7000TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD7000 TR PBFREE |
Description | DIODE ARRAY GP 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99,215 | Nexperia USA Inc. | 235,514 | 1727-2914-1-ND | ¥0.11000 | Similar |
| MMBD1203 | onsemi | 60,437 | MMBD1203CT-ND | ¥0.29000 | Similar |
| MMBD7000-E3-08 | Vishay General Semiconductor - Diodes Division | 116,401 | MMBD7000-E3-08CT-ND | ¥0.37000 | Similar |
| MMBD7000-E3-18 | Vishay General Semiconductor - Diodes Division | 7,368 | 112-MMBD7000-E3-18CT-ND | ¥0.37000 | Similar |
| MMBD7000LT1G | onsemi | 45,364 | MMBD7000LT1GOSCT-ND | ¥0.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34800 | ¥13.48 |
| 100 | ¥0.83940 | ¥83.94 |
| 500 | ¥0.61562 | ¥307.81 |
| 1,000 | ¥0.54317 | ¥543.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45071 | ¥1,352.13 |
| 6,000 | ¥0.40406 | ¥2,424.36 |
| 9,000 | ¥0.38024 | ¥3,422.16 |
| 15,000 | ¥0.35345 | ¥5,301.75 |
| 21,000 | ¥0.33758 | ¥7,089.18 |
| 30,000 | ¥0.32215 | ¥9,664.50 |


