
CMPD6001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD6001TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6001TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6001TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD6001 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 500 pA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116LT1G | onsemi | 21,021 | BAS116LT1GOSCT-ND | ¥1.32000 | Similar |
| SBAS116LT1G | onsemi | 6,009 | SBAS116LT1GOSCT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.22700 | ¥52.27 |
| 100 | ¥3.40060 | ¥340.06 |
| 500 | ¥2.61414 | ¥1,307.07 |
| 1,000 | ¥2.36067 | ¥2,360.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.03850 | ¥6,115.50 |
| 6,000 | ¥1.87623 | ¥11,257.38 |
| 9,000 | ¥1.79357 | ¥16,142.13 |
| 15,000 | ¥1.70069 | ¥25,510.35 |
| 21,000 | ¥1.64569 | ¥34,559.49 |
| 30,000 | ¥1.59226 | ¥47,767.80 |

