
CMPD2838 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2838TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2838TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2838TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2838 TR PBFREE |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.39430 | ¥139.43 |
| 500 | ¥1.03822 | ¥519.11 |
| 1,000 | ¥0.92326 | ¥923.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77677 | ¥2,330.31 |
| 6,000 | ¥0.70288 | ¥4,217.28 |
| 9,000 | ¥0.66521 | ¥5,986.89 |
| 15,000 | ¥0.62286 | ¥9,342.90 |
| 21,000 | ¥0.59777 | ¥12,553.17 |
| 30,000 | ¥0.57339 | ¥17,201.70 |

