
CMPD2004S TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2004STRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2004STRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2004STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2004S TR PBFREE |
Description | DIODE ARRAY GP 240V 200MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004S-E3-08 | Vishay General Semiconductor - Diodes Division | 11,247 | GSD2004S-E3-08CT-ND | ¥3.39000 | Similar |
| GSD2004S-E3-18 | Vishay General Semiconductor - Diodes Division | 5,182 | GSD2004S-E3-18GICT-ND | ¥3.39000 | Similar |
| MMBD2004S-7-F | Diodes Incorporated | 45,038 | MMBD2004S-7FDICT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.38200 | ¥33.82 |
| 100 | ¥2.16260 | ¥216.26 |
| 500 | ¥1.63498 | ¥817.49 |
| 1,000 | ¥1.46470 | ¥1,464.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.24797 | ¥3,743.91 |
| 6,000 | ¥1.13875 | ¥6,832.50 |
| 9,000 | ¥1.08308 | ¥9,747.72 |
| 15,000 | ¥1.02053 | ¥15,307.95 |
| 21,000 | ¥0.98348 | ¥20,653.08 |
| 30,000 | ¥0.94748 | ¥28,424.40 |

