
CMPD2004C TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2004CTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2004CTRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2004CTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2004C TR PBFREE |
Description | DIODE ARRAY GP 240V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 240 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GSD2004C-E3-08-ND | ¥0.53371 | Similar |
| GSD2004C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GSD2004C-E3-18-ND | ¥0.56258 | Similar |
| GSD2004C-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GSD2004C-HE3-08CT-ND | ¥2.40000 | Similar |
| GSD2004C-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | GSD2004C-HE3-18-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥5.74800 | ¥57.48 |
| 100 | ¥3.73870 | ¥373.87 |
| 500 | ¥2.87584 | ¥1,437.92 |
| 1,000 | ¥2.59776 | ¥2,597.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24421 | ¥6,732.63 |
| 6,000 | ¥2.06618 | ¥12,397.08 |
| 9,000 | ¥1.97549 | ¥17,779.41 |
| 15,000 | ¥1.87359 | ¥28,103.85 |
| 21,000 | ¥1.81325 | ¥38,078.25 |
| 30,000 | ¥1.75461 | ¥52,638.30 |


