
CMOZ3V6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3V6TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ3V6TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ3V6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ3V6 TR PBFREE |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6T-7 | Diodes Incorporated | 45,983 | BZT52C3V6T-7DICT-ND | ¥1.82000 | Similar |
| MM5Z3V6T1G | onsemi | 8,826 | 488-MM5Z3V6T1GCT-ND | ¥1.74000 | Similar |
| SZMM5Z3V6T1G | onsemi | 110 | SZMM5Z3V6T1GOSCT-ND | ¥4.38000 | Similar |
| BZT585B3V6T-7 | Diodes Incorporated | 1,060 | BZT585B3V6T-7DICT-ND | ¥1.82000 | Parametric Equivalent |
| BZX585-C3V6,115 | Nexperia USA Inc. | 31 | 1727-BZX585-C3V6,115CT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.63900 | ¥46.39 |
| 100 | ¥3.00450 | ¥300.45 |
| 500 | ¥2.29890 | ¥1,149.45 |
| 1,000 | ¥2.07130 | ¥2,071.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.78202 | ¥5,346.06 |
| 6,000 | ¥1.63632 | ¥9,817.92 |
| 9,000 | ¥1.56207 | ¥14,058.63 |
| 15,000 | ¥1.47866 | ¥22,179.90 |
| 21,000 | ¥1.42927 | ¥30,014.67 |
| 30,000 | ¥1.38127 | ¥41,438.10 |


