
CMOZ3L9 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3L9TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ3L9TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ3L9TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ3L9 TR PBFREE |
Description | DIODE ZENER 3.9V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ3L9 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1600 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V9T-7 | Diodes Incorporated | 215,665 | BZT52C3V9T-7DICT-ND | ¥1.82000 | Similar |
| BZT52C3V9T-TP | MCC (Micro Commercial Components) | 7,900 | 353-BZT52C3V9T-TPCT-ND | ¥1.32000 | Similar |
| BZX585-C3V9,115 | Nexperia USA Inc. | 3 | 1727-1657-1-ND | ¥1.82000 | Similar |
| EDZVT2R3.9B | Rohm Semiconductor | 760 | EDZVT2R3.9BCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥6.31000 | ¥63.10 |
| 100 | ¥4.14240 | ¥414.24 |
| 500 | ¥3.20860 | ¥1,604.30 |
| 1,000 | ¥2.90790 | ¥2,907.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.52577 | ¥7,577.31 |
| 6,000 | ¥2.33339 | ¥14,000.34 |
| 9,000 | ¥2.23539 | ¥20,118.51 |
| 15,000 | ¥2.12531 | ¥31,879.65 |
| 21,000 | ¥2.06013 | ¥43,262.73 |
| 30,000 | ¥1.99679 | ¥59,903.70 |

