Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ3L3 TR PBFREE

DigiKey Part Number
1514-CMOZ3L3TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ3L3TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ3L3TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ3L3 TR PBFREE
Description
DIODE ZENER 3.3V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ3L3 TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
1600 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77,037
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.18500¥51.85
100¥3.37420¥337.42
500¥2.59298¥1,296.49
1,000¥2.34115¥2,341.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.02119¥6,063.57
6,000¥1.86002¥11,160.12
9,000¥1.77791¥16,001.19
15,000¥1.68567¥25,285.05
21,000¥1.63105¥34,252.05
30,000¥1.57796¥47,338.80
Manufacturers Standard Package