
CMOZ2L0 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ2L0TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ2L0TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ2L0TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ2L0 TR PBFREE |
Description | DIODE ZENER 2V 250MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ2L0 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1400 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.30900 | ¥53.09 |
| 100 | ¥3.45360 | ¥345.36 |
| 500 | ¥2.65648 | ¥1,328.24 |
| 1,000 | ¥2.39962 | ¥2,399.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.07304 | ¥6,219.12 |
| 6,000 | ¥1.90859 | ¥11,451.54 |
| 9,000 | ¥1.82481 | ¥16,423.29 |
| 15,000 | ¥1.73068 | ¥25,960.20 |
| 21,000 | ¥1.67495 | ¥35,173.95 |
| 30,000 | ¥1.62079 | ¥48,623.70 |

