Similar

CMOZ18L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ18LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ18LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ18LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ18L TR PBFREE |
Description | DIODE ZENER 18V 250MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ18L TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 16 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R18B | Rohm Semiconductor | 36,271 | EDZVT2R18BCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.06000 | ¥8.06 |
| 10 | ¥5.02300 | ¥50.23 |
| 100 | ¥3.25260 | ¥325.26 |
| 500 | ¥2.48872 | ¥1,244.36 |
| 1,000 | ¥2.24233 | ¥2,242.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.92916 | ¥5,787.48 |
| 6,000 | ¥1.77143 | ¥10,628.58 |
| 9,000 | ¥1.69105 | ¥15,219.45 |
| 15,000 | ¥1.60076 | ¥24,011.40 |
| 21,000 | ¥1.54729 | ¥32,493.09 |
| 30,000 | ¥1.49532 | ¥44,859.60 |


