Zener Diode 16 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ16V TR PBFREE

DigiKey Part Number
1514-CMOZ16VTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ16VTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ16VTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ16V TR PBFREE
Description
DIODE ZENER 16V 300MW SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,143
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥5.30900¥53.09
100¥3.45360¥345.36
500¥2.65648¥1,328.24
1,000¥2.39962¥2,399.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.07304¥6,219.12
6,000¥1.90859¥11,451.54
9,000¥1.82481¥16,423.29
15,000¥1.73068¥25,960.20
21,000¥1.67495¥35,173.95
30,000¥1.62079¥48,623.70
Manufacturers Standard Package