
CMMR1S-02 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1S-02TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1S-02TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1S-02TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1S-02 TR PBFREE |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.85400 | ¥48.54 |
| 100 | ¥3.15000 | ¥315.00 |
| 500 | ¥2.41450 | ¥1,207.25 |
| 1,000 | ¥2.17741 | ¥2,177.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.87594 | ¥5,627.82 |
| 6,000 | ¥1.72410 | ¥10,344.60 |
| 9,000 | ¥1.64675 | ¥14,820.75 |
| 15,000 | ¥1.55984 | ¥23,397.60 |
| 21,000 | ¥1.50837 | ¥31,675.77 |
| 30,000 | ¥1.45836 | ¥43,750.80 |


