
CMLDM7002AJ TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7002AJTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7002AJTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7002AJTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7002AJ TR PBFREE |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 0.59nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 280mA | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥7.66600 | ¥76.66 |
| 100 | ¥5.07610 | ¥507.61 |
| 500 | ¥3.96546 | ¥1,982.73 |
| 1,000 | ¥3.60787 | ¥3,607.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.15360 | ¥9,460.80 |
| 6,000 | ¥2.92496 | ¥17,549.76 |
| 9,000 | ¥2.80851 | ¥25,276.59 |
| 15,000 | ¥2.67768 | ¥40,165.20 |
| 21,000 | ¥2.60025 | ¥54,605.25 |
| 30,000 | ¥2.58437 | ¥77,531.10 |

