Mosfet Array 20V 540mA, 430mA 350mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLDM3757 TR PBFREE

DigiKey Part Number
1514-CMLDM3757TRPBFREETR-ND - Tape & Reel (TR)
1514-CMLDM3757TRPBFREECT-ND - Cut Tape (CT)
1514-CMLDM3757TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLDM3757 TR PBFREE
Description
MOSFET N/P-CH 20V 0.54A SOT563
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA, 430mA 350mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Central Semiconductor Corp
Gate Charge (Qg) (Max) @ Vgs
1.58nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Part Status
Active
Power - Max
350mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
540mA, 430mA
Base Product Number
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥4.46600¥44.66
100¥2.88540¥288.54
500¥2.20528¥1,102.64
1,000¥1.98587¥1,985.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.70693¥5,120.79
6,000¥1.56645¥9,398.70
9,000¥1.49486¥13,453.74
15,000¥1.41443¥21,216.45
21,000¥1.36679¥28,702.59
30,000¥1.32051¥39,615.30
Manufacturers Standard Package