Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5225B TR PBFREE

DigiKey Part Number
1514-CMHZ5225BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5225BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5225BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5225B TR PBFREE
Description
DIODE ZENER 3V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.72100¥27.21
100¥1.72670¥172.67
500¥1.29520¥647.60
1,000¥1.15578¥1,155.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97837¥2,935.11
6,000¥0.88892¥5,333.52
9,000¥0.84332¥7,589.88
15,000¥0.79207¥11,881.05
21,000¥0.76170¥15,995.70
30,000¥0.73220¥21,966.00
Manufacturers Standard Package