
CMHZ4678 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4678TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4678TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4678TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4678 TR PBFREE |
Description | DIODE ZENER 1.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9678-7 | Diodes Incorporated | 171,529 | DDZ9678DICT-ND | ¥2.40000 | Similar |
| MMSZ4678T1G | onsemi | 64,493 | MMSZ4678T1GOSCT-ND | ¥1.41000 | Similar |
| SZMMSZ4678T1G | onsemi | 13,720 | SZMMSZ4678T1GOSCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.89630 | ¥189.63 |
| 500 | ¥1.42708 | ¥713.54 |
| 1,000 | ¥1.27548 | ¥1,275.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08260 | ¥3,247.80 |
| 6,000 | ¥0.98537 | ¥5,912.22 |
| 9,000 | ¥0.93581 | ¥8,422.29 |
| 15,000 | ¥0.88012 | ¥13,201.80 |
| 21,000 | ¥0.84712 | ¥17,789.52 |
| 30,000 | ¥0.81506 | ¥24,451.80 |


