Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ4627

DigiKey Part Number
CMHZ4627TR-ND - Tape & Reel (TR)
CMHZ4627CT-ND - Cut Tape (CT)
CMHZ4627DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ4627
Description
DIODE ZENER 6.2V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1200 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.65500¥36.55
100¥2.34210¥234.21
500¥1.77524¥887.62
1,000¥1.59255¥1,592.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36008¥4,080.24
6,000¥1.24294¥7,457.64
9,000¥1.18324¥10,649.16
15,000¥1.11615¥16,742.25
21,000¥1.07643¥22,605.03
30,000¥1.03781¥31,134.30
Manufacturers Standard Package