
CMDZ5235B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5235BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5235BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5235BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5235B TR PBFREE |
Description | DIODE ZENER 6.8V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-E3-08GICT-ND | ¥3.47000 | Similar |
| BZX384B6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-E3-18GICT-ND | ¥1.90000 | Similar |
| BZX384B6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-G3-08GICT-ND | ¥3.14000 | Similar |
| BZX384B6V8-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-G3-18-ND | ¥0.52401 | Similar |
| BZX384B6V8-HE3-18 | Vishay General Semiconductor - Diodes Division | 75 | 112-BZX384B6V8-HE3-18CT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.36700 | ¥43.67 |
| 100 | ¥2.82170 | ¥282.17 |
| 500 | ¥2.15384 | ¥1,076.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.41359 | ¥8,481.54 |

