Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5242B TR PBFREE

DigiKey Part Number
1514-CLL5242BTRPBFREETR-ND - Tape & Reel (TR)
1514-CLL5242BTRPBFREECT-ND - Cut Tape (CT)
1514-CLL5242BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5242B TR PBFREE
Description
DIODE ZENER 12V 500MW SOD80
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,223
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.71200¥17.12
100¥1.07100¥107.10
500¥0.79094¥395.47
1,000¥0.70039¥700.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.60209¥1,505.23
5,000¥0.54114¥2,705.70
7,500¥0.51006¥3,825.45
12,500¥0.47510¥5,938.75
17,500¥0.45439¥7,951.83
25,000¥0.43425¥10,856.25
Manufacturers Standard Package