Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBAT54A TR PBFREE

DigiKey Part Number
1514-CBAT54ATRPBFREETR-ND - Tape & Reel (TR)
1514-CBAT54ATRPBFREECT-ND - Cut Tape (CT)
1514-CBAT54ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBAT54A TR PBFREE
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.94500¥39.45
100¥2.53640¥253.64
500¥1.92824¥964.12
1,000¥1.73207¥1,732.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48270¥4,448.10
6,000¥1.35708¥8,142.48
9,000¥1.29306¥11,637.54
15,000¥1.22111¥18,316.65
21,000¥1.17851¥24,748.71
30,000¥1.13712¥34,113.60
Manufacturers Standard Package