Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N3819 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3819TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N3819 TRE TIN/LEAD |
Description | 8V 10MA 360MW TH JFET N CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 360 mW Through Hole TO-92-3 |
Category | Voltage - Cutoff (VGS off) @ Id 8 V @ 2 nA |
Manufacturer Central Semiconductor Corp | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package TO-92-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3819 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N3819APMPBFREETB-ND | ¥4.27923 | Parametric Equivalent |
| 2N3819 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3819APMTIN/LEADTB-ND | ¥4.54540 | Parametric Equivalent |
| 2N3819 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N3819TREPBFREETR-ND | ¥4.27923 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.54540 | ¥9,090.80 |
| 4,000 | ¥4.43082 | ¥17,723.28 |
| 6,000 | ¥4.37346 | ¥26,240.76 |
| 10,000 | ¥4.30990 | ¥43,099.00 |
| 14,000 | ¥4.27277 | ¥59,818.78 |


