
2N3391A PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3391APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3391A PBFREE |
Description | TRANS NPN 25V TO-92-3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 120MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 4.5V |
Mfr | Frequency - Transition 120MHz |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥5.98700 | ¥59.87 |
| 100 | ¥3.92490 | ¥392.49 |
| 500 | ¥3.03576 | ¥1,517.88 |
| 1,000 | ¥2.74944 | ¥2,749.44 |
| 2,500 | ¥2.43938 | ¥6,098.45 |
| 5,000 | ¥2.24767 | ¥11,238.35 |
| 10,000 | ¥2.08649 | ¥20,864.90 |



