


1SMC48A TR13 | |
|---|---|
DigiKey Part Number | 1SMC48ATR13-TR-ND - Tape & Reel (TR) 1SMC48ATR13-CT-ND - Cut Tape (CT) 1SMC48ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC48A TR13 |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥8.59200 | ¥85.92 |
| 100 | ¥5.72180 | ¥572.18 |
| 500 | ¥4.48932 | ¥2,244.66 |
| 1,000 | ¥4.09270 | ¥4,092.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.58910 | ¥10,767.30 |
| 6,000 | ¥3.33563 | ¥20,013.78 |
| 9,000 | ¥3.20654 | ¥28,858.86 |
| 15,000 | ¥3.06154 | ¥45,923.10 |
| 21,000 | ¥2.97711 | ¥62,519.31 |

