45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC28A TR13 TIN/LEAD

DigiKey Part Number
1514-1SMC28ATR13TIN/LEADTR-ND - Tape & Reel (TR)
1514-1SMC28ATR13TIN/LEADCT-ND - Cut Tape (CT)
1514-1SMC28ATR13TIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC28A TR13 TIN/LEAD
Description
TVS DIODE 28VWM 45.4VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMC28ALittelfuse Inc.218-3.0SMC28ACT-ND¥8.60000Similar
3.0SMCJ28A-13Diodes Incorporated5,3643.0SMCJ28ADICT-ND¥10.67000Similar
5.0SMDJ28ALittelfuse Inc.1,5765.0SMDJ28ACT-ND¥20.43000Similar
5.0SMDJ28ABourns Inc.5,7175.0SMDJ28ABBCT-ND¥20.84000Similar
5.0SMDJ28A-T7Littelfuse Inc.13818-5.0SMDJ28A-T7CT-ND¥20.43000Similar
In-Stock: 248
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥8.59300¥85.93
100¥5.72200¥572.20
500¥4.48946¥2,244.73
1,000¥4.09282¥4,092.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.32335¥9,970.05
6,000¥3.08864¥18,531.84
9,000¥2.97720¥26,794.80
Manufacturers Standard Package