
1SMB60CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB60CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB60CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB60CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB60CA TR13 PBFREE |
Description | TVS DIODE 60VWM 96.8VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60CA | Taiwan Semiconductor Corporation | 51,071 | SMBJ60CAFSCT-ND | ¥5.87000 | Direct |
| SMBJ60CA | Littelfuse Inc. | 1,544 | SMBJ60CALFCT-ND | ¥4.71000 | Direct |
| SMBJ60CA-13-F | Diodes Incorporated | 25,095 | SMBJ60CA-FDICT-ND | ¥4.96000 | Direct |
| SMBJ60CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2,546 | SMBJ60CA-E3/52GICT-ND | ¥5.29000 | Direct |
| SMBJ60CA-TP | MCC (Micro Commercial Components) | 3,280 | SMBJ60CA-TPMSCT-ND | ¥4.05000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.78000 | ¥47.80 |
| 100 | ¥3.09550 | ¥309.55 |
| 500 | ¥2.37134 | ¥1,185.67 |
| 1,000 | ¥2.13771 | ¥2,137.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.84082 | ¥5,522.46 |
| 6,000 | ¥1.69127 | ¥10,147.62 |
| 9,000 | ¥1.61507 | ¥14,535.63 |
| 15,000 | ¥1.52946 | ¥22,941.90 |
| 21,000 | ¥1.47877 | ¥31,054.17 |
| 30,000 | ¥1.42951 | ¥42,885.30 |

