
1N5227B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5227BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5227BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5227B TR PBFREE |
Description | DIODE ZENER 3.6V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227B-TAP | Vishay General Semiconductor - Diodes Division | 22,242 | 1N5227B-TAPGICT-ND | ¥4.80000 | Similar |
| 1N747A | Microchip Technology | 502 | 1N747AMS-ND | ¥16.71000 | Similar |
| 1N5227B | onsemi | 3,678 | 1N5227B-ND | ¥1.32000 | Parametric Equivalent |
| 1N5227BTR | onsemi | 19,765 | 1N5227BTRFSCT-ND | ¥1.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.61840 | ¥161.84 |
| 500 | ¥1.21106 | ¥605.53 |
| 1,000 | ¥1.07957 | ¥1,079.57 |
| 2,000 | ¥0.96875 | ¥1,937.50 |
| 5,000 | ¥0.84857 | ¥4,242.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.77422 | ¥7,742.20 |
| 20,000 | ¥0.71167 | ¥14,233.40 |
| 30,000 | ¥0.67981 | ¥20,394.30 |
| 50,000 | ¥0.64401 | ¥32,200.50 |
| 70,000 | ¥0.62281 | ¥43,596.70 |
| 100,000 | ¥0.60221 | ¥60,221.00 |

