
SO942460 | |
|---|---|
DigiKey Part Number | 3667-SO942460-ND |
Manufacturer | |
Manufacturer Product Number | SO942460 |
Description | SSR RELAY SPST-NO 25A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 25 A |
Packaging Box | On-State Resistance (Max) 16 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥419.26000 | ¥419.26 |
| 10 | ¥406.61100 | ¥4,066.11 |

