
SAL965460 | |
|---|---|
DigiKey Part Number | 3667-SAL965460-ND |
Manufacturer | |
Manufacturer Product Number | SAL965460 |
Description | CONTACTR SS SPST-NO 50A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 24 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Manufacturer Celduc Inc. | Load Current 50 A |
Series | Voltage - Input 3.5 ~ 32VDC |
Packaging Box | Voltage - Load 24 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Package / Case Module |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥715.40000 | ¥715.40 |

