PS2706-1-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: ¥8.60000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥14.30300
Datasheet
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2706-1-A

DigiKey Part Number
PS2706-1-ND
Manufacturer
Manufacturer Product Number
PS2706-1-A
Description
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
200mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
200µs, 200µs
Package / Case
4-SMD, Gull Wing
Input Type
AC, DC
Supplier Device Package
4-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2706-1-F3-ACEL0PS2706-1CT-ND¥8.60000Direct
PS2706-1-ARenesas Electronics Corporation0559-1158-ND¥14.30300Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥6.79918¥2,719.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.