30 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIC0825Q3R8306

DigiKey Part Number
4688-LIC0825Q3R8306-ND
Manufacturer
Manufacturer Product Number
LIC0825Q3R8306
Description
CAP LITHIUM HYB 30F 3.8V 8*25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
30 F
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
3.8 V
Operating Temperature
-20°C ~ 65°C
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥16.04400¥160.44
50¥13.18400¥659.20
100¥12.30240¥1,230.24
960¥10.37273¥9,957.82
1,920¥9.98783¥19,176.63
2,880¥9.79506¥28,209.77
5,760¥9.51209¥54,789.64
Manufacturers Standard Package