
CXP-3R0487R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0487R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0487R-TW |
Description | 3.0V 480F 35X70 T/S4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 480 F (EDLC) Supercapacitor 3 V Radial, Can 3.1mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 480 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3.1mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.60000 | ¥160.60 |
| 10 | ¥127.41000 | ¥1,274.10 |
| 50 | ¥114.14720 | ¥5,707.36 |
| 110 | ¥109.53564 | ¥12,048.92 |
| 550 | ¥102.76120 | ¥56,518.66 |

