25 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXP-3R0256R-TW

DigiKey Part Number
4688-CXP-3R0256R-TW-ND
Manufacturer
Manufacturer Product Number
CXP-3R0256R-TW
Description
3.0V 25F 16*25 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
25 F
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
25mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,194
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥18.49200¥184.92
50¥15.30620¥765.31
200¥13.50945¥2,701.89
600¥12.50755¥7,504.53
1,000¥12.13696¥12,136.96
2,600¥11.57122¥30,085.17
5,000¥11.26261¥56,313.05
Manufacturers Standard Package