3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHW-2R7335R-TW

DigiKey Part Number
4688-CHW-2R7335R-TW-ND
Manufacturer
Manufacturer Product Number
CHW-2R7335R-TW
Description
2.7V 3.3F 8X20 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
3.3 F
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥13.00900¥130.09
50¥10.58400¥529.20
200¥9.21980¥1,843.96
600¥8.45897¥5,075.38
1,000¥8.17762¥8,177.62
2,600¥7.74813¥20,145.14
5,000¥7.51384¥37,569.20
Manufacturers Standard Package