
CHP5R5L155R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L155R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L155R-TW |
Description | 5.5V 1.5F 16*8*22 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1.5 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥17.51600 | ¥175.16 |
| 50 | ¥14.46260 | ¥723.13 |
| 150 | ¥13.04347 | ¥1,956.52 |
| 600 | ¥11.77855 | ¥7,067.13 |
| 1,050 | ¥11.39180 | ¥11,961.39 |
| 2,550 | ¥10.89045 | ¥27,770.65 |
| 5,100 | ¥10.57674 | ¥53,941.37 |


