New Product
1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEN5R5155CF-ZG

DigiKey Part Number
4688-CEN5R5155CF-ZG-ND
Manufacturer
Manufacturer Product Number
CEN5R5155CF-ZG
Description
CAP 1.5F -20% +80% 5.5V T/C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
1.5 F
Size / Dimension
0.846" Dia x 0.335" L (21.50mm x 8.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
20Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,850
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥10.73400¥107.34
50¥8.67020¥433.51
100¥8.03180¥803.18
500¥6.95292¥3,476.46
1,000¥6.61889¥6,618.89
2,500¥6.26614¥15,665.35
5,000¥6.05346¥30,267.30
Manufacturers Standard Package