0.33 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS5R5334VF-ZJ

DigiKey Part Number
4688-CBS5R5334VF-ZJ-ND
Manufacturer
Manufacturer Product Number
CBS5R5334VF-ZJ
Description
CAP 0.33F -20% +80% 5.5V T/V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.33 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Axial, Can - Vertical
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
0.33 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥16.04400¥160.44
50¥13.18400¥659.20
200¥11.57635¥2,315.27
600¥10.67973¥6,407.84
1,000¥10.34792¥10,347.92
2,600¥9.84162¥25,588.21
5,000¥9.56547¥47,827.35
Manufacturers Standard Package