Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV-00104509

DigiKey Part Number
432-RCV-00104509-ND
Manufacturer
Manufacturer Product Number
RCV-00104509
Description
1-pole, ON - None - OFF, 20A 12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Actuator Arm, Cap Required - Illuminated
Mfr
Actuator Marking
Varies by Cap
Series
Illumination Type, Color
LED, Amber
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Mechanical Life
150,000 Cycles
Voltage Rating - DC
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.11000¥159.11
20¥131.32750¥2,626.55
40¥125.60275¥5,024.11
60¥122.36567¥7,341.94
100¥118.40070¥11,840.07
260¥111.31127¥28,940.93
500¥106.69520¥53,347.60
Manufacturers Standard Package