Rocker Switch SPST 10A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA511-CR-B/012V

DigiKey Part Number
LRA511-CR-B012V-ND
Manufacturer
Manufacturer Product Number
LRA511-CR-B/012V
Description
SWITCH ROCKER SPST 10A 30V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Incandescent, Red
Packaging
Bulk
Illumination Voltage (Nominal)
12 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.97000¥58.97
10¥50.90200¥509.02
25¥48.00240¥1,200.06
50¥45.91500¥2,295.75
100¥43.91450¥4,391.45
250¥41.39796¥10,349.49
500¥39.58748¥19,793.74
1,000¥37.85243¥37,852.43
Manufacturers Standard Package