
CPPLC7-LZ0PP | |
|---|---|
DigiKey Part Number | CPPLC7-LZ0PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LZ0PP |
Description | OSC PROG CMOS 3.3V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.63000 | ¥47.63 |
| 10 | ¥41.39800 | ¥413.98 |
| 25 | ¥39.14920 | ¥978.73 |
| 50 | ¥37.53220 | ¥1,876.61 |
| 100 | ¥35.98060 | ¥3,598.06 |
| 250 | ¥34.03012 | ¥8,507.53 |
| 500 | ¥32.62686 | ¥16,313.43 |
| 1,000 | ¥31.28277 | ¥31,282.77 |
| 2,500 | ¥29.59267 | ¥73,981.67 |


