
CPPLC7-LT76P | |
|---|---|
DigiKey Part Number | CPPLC7-LT76P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LT76P |
Description | OSC PROG CMOS 3.3V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.63000 | ¥47.63 |
| 10 | ¥41.39800 | ¥413.98 |
| 25 | ¥39.14920 | ¥978.73 |
| 70 | ¥36.77057 | ¥2,573.94 |
| 140 | ¥35.25121 | ¥4,935.17 |
| 280 | ¥33.79668 | ¥9,463.07 |
| 560 | ¥32.40307 | ¥18,145.72 |
| 1,050 | ¥31.19027 | ¥32,749.78 |
| 2,520 | ¥29.57854 | ¥74,537.92 |


