
CPPLC7-HZ0PP | |
|---|---|
DigiKey Part Number | CPPLC7-HZ0PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-HZ0PP |
Description | OSC PROG CMOS 5V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.84000 | ¥45.84 |
| 10 | ¥39.80400 | ¥398.04 |
| 25 | ¥37.64480 | ¥941.12 |
| 50 | ¥36.08720 | ¥1,804.36 |
| 100 | ¥34.59650 | ¥3,459.65 |
| 250 | ¥32.72124 | ¥8,180.31 |
| 500 | ¥31.37184 | ¥15,685.92 |
| 1,000 | ¥30.07950 | ¥30,079.50 |
| 2,500 | ¥28.45451 | ¥71,136.27 |


