
CPPLC7-HT06T | |
|---|---|
DigiKey Part Number | CPPLC7-HT06T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-HT06T |
Description | OSC PROG CMOS 5V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.63000 | ¥47.63 |
| 10 | ¥41.39800 | ¥413.98 |
| 25 | ¥39.14920 | ¥978.73 |
| 70 | ¥36.77057 | ¥2,573.94 |
| 140 | ¥35.25121 | ¥4,935.17 |
| 280 | ¥33.79668 | ¥9,463.07 |
| 560 | ¥32.40307 | ¥18,145.72 |
| 1,050 | ¥31.19027 | ¥32,749.78 |
| 2,520 | ¥29.57854 | ¥74,537.92 |


