Lens with Integrated Mount Clear 20° ~ 35° Medium Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10413

DigiKey Part Number
1066-1043-ND
Manufacturer
Manufacturer Product Number
10413
Description
LENS CLR 20-35DEG MEDIUM SNAP-IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 20° ~ 35° Medium Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
9.9mm x 9.9mm
Manufacturer
Carclo Technical Plastics
Lens Transparency
Diffused
Packaging
Tray
Optical Pattern
Medium
Part Status
Active
Viewing Angle
20° ~ 35°
Type
Lens with Integrated Mount
For Use With/Related Manufacturer
Cree, Everlight, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba
Color
Clear
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Snap-In
Lens Style
Square with Concave Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,566
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.57000¥16.57
40¥9.95575¥398.23
120¥8.82733¥1,059.28
520¥7.70983¥4,009.11
1,000¥7.32368¥7,323.68
2,000¥6.97500¥13,950.00
5,000¥6.59484¥32,974.20
10,000¥6.35818¥63,581.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.